Part Details for ITS4102A36-5PXF7 by Glenair Inc
Overview of ITS4102A36-5PXF7 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4102A36-5PXF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7916
|
Newark | Its4102A36-5Pxf7 |Glenair ITS4102A36-5PXF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$133.6300 / $517.1400 | Buy Now |
DISTI #
631-ITS4102A365PXF7
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN RoHS: Compliant | 0 |
|
$146.6500 / $249.3200 | Order Now |
Part Details for ITS4102A36-5PXF7
ITS4102A36-5PXF7 CAD Models
ITS4102A36-5PXF7 Part Data Attributes
|
ITS4102A36-5PXF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4102A36-5PXF7
Glenair Inc
4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANADRD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |