Part Details for ITS4106A22-2PB1PHM18EMI67 by Glenair Inc
Overview of ITS4106A22-2PB1PHM18EMI67 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4106A22-2PB1PHM18EMI67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8025
|
Newark | Its4106A22-2Pb1Phm18Emi67 |Glenair ITS4106A22-2PB1PHM18EMI67 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.2400 / $825.2200 | Buy Now |
DISTI #
631-222PB1PHM18EMI67
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$311.2600 / $397.8500 | Order Now |
DISTI #
GLEITS4106A22-2PB1PHM18E+
|
Interstate Connecting Components | STRAIGHT CYNIDAR PLUG ASS TS4106A22-2PB1PHM18EMI67 | 0 |
|
Buy Now |
Part Details for ITS4106A22-2PB1PHM18EMI67
ITS4106A22-2PB1PHM18EMI67 CAD Models
ITS4106A22-2PB1PHM18EMI67 Part Data Attributes
|
ITS4106A22-2PB1PHM18EMI67
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4106A22-2PB1PHM18EMI67
Glenair Inc
3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-2 |