Part Details for ITS4106R20-2PN0GF7 by Glenair Inc
Overview of ITS4106R20-2PN0GF7 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4106R20-2PN0GF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8136
|
Newark | Its4106R20-2Pn0Gf7 |Glenair ITS4106R20-2PN0GF7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$118.9000 / $460.1200 | Buy Now |
DISTI #
631-TS4106R202PN0GF7
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Compliant | 0 |
|
$117.4400 / $454.5000 | Order Now |
DISTI #
ITS4106R20-2PN0GF7
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEITS4106R20-2PN0GF7
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY CRIMP CYLINDAR W BACKSHELL | 0 |
|
Buy Now |
Part Details for ITS4106R20-2PN0GF7
ITS4106R20-2PN0GF7 CAD Models
ITS4106R20-2PN0GF7 Part Data Attributes:
|
ITS4106R20-2PN0GF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4106R20-2PN0GF7
Glenair Inc
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 10-113474-1P,10-113474-1P-107,10-113474-1P-72,10-113474-1P-35,10-113474-4P,10-113474-4P-22,10-113474-4P-25 | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | 1 CONTACT, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | SYNTHETIC ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |