There are no models available for this part yet.
Overview of ITS4107R28-124S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 124S Vertical Header. | |
51939-1105LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 124S Right Angle, Solder To Board Header | |
51915-579LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 124S Right Angle,Solder To Board Receptacle |
Price & Stock for ITS4107R28-124S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK8232
|
Newark | Its4107R28-124S |Glenair ITS4107R28-124S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$267.0900 / $1,033.6000 | Buy Now | |
DISTI #
631-ITS4107R28124S
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$498.3100 / $1,134.4100 | Order Now | |
DISTI #
GLEITS4107R28-124S
|
Interstate Connecting Components | CRIMP JAM NUT RECEPTACLE REAR PANEL MOUNT | 0 |
|
Buy Now |
CAD Models for ITS4107R28-124S by Glenair Inc
Part Data Attributes for ITS4107R28-124S by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
12,4
|
Contact Sizes
|
16,8
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
28-124
|