Part Details for ITS428L2XT by Infineon Technologies AG
Overview of ITS428L2XT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ITS428L2XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: ITS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3524 | Buy Now |
DISTI #
ITS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: ITS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 |
|
$1.3524 | Buy Now |
DISTI #
ITS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: ITS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3524 | Buy Now |
DISTI #
ITS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: ITS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 |
|
$1.3524 | Buy Now |
DISTI #
ITS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: ITS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3524 | Buy Now |
Part Details for ITS428L2XT
ITS428L2XT CAD Models
ITS428L2XT Part Data Attributes
|
ITS428L2XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS428L2XT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.8A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.22 mm |