Filter Your Search
1 - 1 of 1 results
|
ITS428L2XT
Infineon Technologies AG
|
Check for Price | Yes | Active | 5 V | 1.8 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 43 V | 4.75 V | YES | OTHER | R-PSSO-G4 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 |