Drivers And Interfaces
ITS724G
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 4 Driver, 8.5A, PDSO20, GREEN, PLASTIC, SOP-20

Overview of ITS724G by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ITS724G by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-ITS724G
Mouser Electronics Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP RoHS: Compliant 25271
  • 1 $4.4800
  • 10 $4.0200
  • 100 $3.2900
  • 250 $3.1200
  • 500 $2.8000
  • 1,000 $2.3600
  • 2,000 $2.2400
$2.2400 / $4.4800 Buy Now
Bristol Electronics   Min Qty: 2 7
  • 2 $3.9200
$3.9200 Buy Now
Quest Components   5
  • 1 $5.2500
  • 3 $3.5000
$3.5000 / $5.2500 Buy Now
Chip 1 Exchange INSTOCK 490
RFQ
Win Source Electronics Smart High-Side Power Switch For Industrial Applications Four Channels: 4 x 90mΩ 3771
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

CAD Models for ITS724G by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ITS724G by Infineon Technologies AG

ITS724G
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
8.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
270 µs
Turn-on Time
250 µs
Width
7.6 mm
Want to compare parts?
  1. ITS724G
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 4 Driver, 8.5A, PDSO20, GREEN, PLASTIC, SOP-20
    VS

Alternate Parts for ITS724G

This table gives cross-reference parts and alternative options found for ITS724G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS724G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS734L1 Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20, PLASTIC, DSO-20 Infineon Technologies AG ITS724G vs BTS734L1
BTS736L2 Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.3A, MOS, PDSO20, PLASTIC, SO-20 Infineon Technologies AG ITS724G vs BTS736L2
BTS733L1 Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20, PLASTIC, DSO-20 Infineon Technologies AG ITS724G vs BTS733L1
BTS734L1 Buffer/Inverter Based Peripheral Driver, 55A, MOS, PDSO20 Siemens ITS724G vs BTS734L1

Related Parts for ITS724G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITS724G by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITS724G by Infineon Technologies AG

  • Please alert me when ITS724G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITS724G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITS724G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITS724G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITS724G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITS724G by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: