Part Details for ITSG3106R24-A8SF7 by Glenair Inc
Overview of ITSG3106R24-A8SF7 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITSG3106R24-A8SF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7581
|
Newark | Itsg3106R24-A8Sf7 |Glenair ITSG3106R24-A8SF7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$231.1200 / $894.4300 | Buy Now |
DISTI #
631-ITSG6R24A8SF7
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN RoHS: Compliant | 0 |
|
$303.6400 / $388.1000 | Order Now |
DISTI #
GLEITSG3106R24-A8SF7
|
Interstate Connecting Components | STRAIGHT BACKSHELL EMI/RFI SHIELD TERMIN | 0 |
|
Buy Now |
Part Details for ITSG3106R24-A8SF7
ITSG3106R24-A8SF7 CAD Models
ITSG3106R24-A8SF7 Part Data Attributes:
|
ITSG3106R24-A8SF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG3106R24-A8SF7
Glenair Inc
8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,5 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 24-A8 |