ITSG4106R24-11PN0GF7
Glenair Inc
Description: 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of ITSG4106R24-11PN0GF7 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ITSG4106R24-11PN0GF7 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK7608
Newark Itsg4106R24-11Pn0Gf7 |Glenair ITSG4106R24-11PN0GF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 73
  • 1 $613.1600
  • 2 $551.3600
  • 4 $472.1400
  • 7 $361.2400
  • 10 $269.3400
  • 20 $210.7300
  • 35 $179.0400
  • 50 $158.4400
$158.4400 / $613.1600 Buy Now
DISTI # 631-R2411PN0GF7
Mouser Electronics Circular MIL Spec Connector CONNECTOR RoHS: Compliant 0
  • 10 $295.6100
  • 25 $231.2700
$231.2700 / $295.6100 Order Now
DISTI # ITSG4106R24-11PN0GF7
TTI Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $181.3100
$181.3100 Buy Now
DISTI # GLEITSG4106R24-11PN0GF7
Interstate Connecting Components STRAIGHT BACKSHELL EMI/RFI SHIELD TERMIN 0
Buy Now

CAD Models for ITSG4106R24-11PN0GF7 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ITSG4106R24-11PN0GF7 by Glenair Inc

ITSG4106R24-11PN0GF7
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
6,3
Contact Sizes
12,8
Coupling Type
BAYONET
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
9
Unique Insert Number
24-11
Want to compare parts?
  1. ITSG4106R24-11PN0GF7
    Glenair Inc
    9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITSG4106R24-11PN0GF7 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITSG4106R24-11PN0GF7 by Glenair Inc

Select Manufacturer
Which Manufacturer of ITSG4106R24-11PN0GF7 would you like to use for your alert(s)?
  • Please alert me when ITSG4106R24-11PN0GF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITSG4106R24-11PN0GF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITSG4106R24-11PN0GF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITSG4106R24-11PN0GF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITSG4106R24-11PN0GF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITSG4106R24-11PN0GF7 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: