Part Details for ITSG4106SP10SL-3SMB by Glenair Inc
Overview of ITSG4106SP10SL-3SMB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ITSG4106SP10SL-3SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEITSG4106SP10SL-3SMB
|
Interstate Connecting Components | STRAIGHT BACKSHELL EMI/RFI SHIELD TERMIN | 0 |
|
Buy Now |
Part Details for ITSG4106SP10SL-3SMB
ITSG4106SP10SL-3SMB CAD Models
ITSG4106SP10SL-3SMB Part Data Attributes
|
ITSG4106SP10SL-3SMB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG4106SP10SL-3SMB
Glenair Inc
MIL Series Connector, 3 Contact(s), Bronze, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015; EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |