Part Details for ITSG4106SP10SL-4SF7 by Glenair Inc
Overview of ITSG4106SP10SL-4SF7 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITSG4106SP10SL-4SF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEITSG4106SP10SL-4SF7
|
Interstate Connecting Components | STRAIGHT CYLINDRICAL PLUG BLACK ZN-NI PLATED ALUMINIUM | 0 |
|
Buy Now |
Part Details for ITSG4106SP10SL-4SF7
ITSG4106SP10SL-4SF7 CAD Models
ITSG4106SP10SL-4SF7 Part Data Attributes
|
ITSG4106SP10SL-4SF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG4106SP10SL-4SF7
Glenair Inc
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 10-40556, 10-40556-08, 10-40556-12, 10-40556-13, 10-40556-15, 10-40556-20, 10-40556-22 | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | PLUG WITH RFI/EMI SHIELDING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for ITSG4106SP10SL-4SF7
This table gives cross-reference parts and alternative options found for ITSG4106SP10SL-4SF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITSG4106SP10SL-4SF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA01PG-10SL-4SB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA01PG-10SL-4SB-01 |
GCA06E-10SL-4SB-03 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06E-10SL-4SB-03 |
GCA06ME-10SL-4SB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06ME-10SL-4SB |
GCA08F-10SL-4SB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA08F-10SL-4SB-01 |
CIR08R-10SL-4S-F80-T39-VO | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ITSG4106SP10SL-4SF7 vs CIR08R-10SL-4S-F80-T39-VO |
GCA06PG-10SL-4SB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06PG-10SL-4SB |
GCA06E-10SL-4SB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06E-10SL-4SB |
GCA06M-10SL-4SB-01-A232 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06M-10SL-4SB-01-A232 |
GCA06F-10SL-4SB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ITSG4106SP10SL-4SF7 vs GCA06F-10SL-4SB-01 |
CIR06G10SL-4S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | ITSG4106SP10SL-4SF7 vs CIR06G10SL-4S |