Part Details for ITSG4108SP22-20P by Glenair Inc
Overview of ITSG4108SP22-20P by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITSG4108SP22-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7630
|
Newark | Itsg4108Sp22-20P |Glenair ITSG4108SP22-20P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$325.6800 / $1,260.3600 | Buy Now |
DISTI #
631-ITSG4108SP2P
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$546.8800 | Order Now |
DISTI #
GLEITSG4108SP22-20P
|
Interstate Connecting Components | 90 DEG BACKSHELL EMI/RFI SHIELD TERMIN | 0 |
|
Buy Now |
Part Details for ITSG4108SP22-20P
ITSG4108SP22-20P CAD Models
ITSG4108SP22-20P Part Data Attributes
|
ITSG4108SP22-20P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITSG4108SP22-20P
Glenair Inc
9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 22-20 |