Part Details for ITV3050-ION3S-X395 by SMC Corporation of America
Overview of ITV3050-ION3S-X395 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-395KLT | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core | |
PCH-27X-395KLT | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core |
Price & Stock for ITV3050-ION3S-X395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74544439
|
RS | ELECTRO-PNEUMATIC REGULATOR, SIZE 3000, ITV SERIES | SMC Corporation ITV3050-ION3S-X395 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$971.9500 | RFQ |