Part Details for ITV4030L0422NR by Littelfuse Inc
Overview of ITV4030L0422NR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITV4030L0422NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5368
|
Newark | Itv 4.0*3.0Mm 4V 22A/ Tr |Littelfuse ITV4030L0422NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.2500 | Buy Now |
DISTI #
18-ITV4030L0422NRCT-ND
|
DigiKey | FUSE BOARD MOUNT 22A 36VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5094 In Stock |
|
$1.9212 / $3.1600 | Buy Now |
DISTI #
576-ITV4030L0422NR
|
Mouser Electronics | Battery Management ITV SMD RESETTABLE FUSE | 5100 |
|
$1.9200 / $3.0600 | Buy Now |
DISTI #
ITV4030L0422NR
|
TTI | Battery Management ITV SMD RESETTABLE FUSE Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.9000 | Buy Now |
|
Ozdisan Elektronik | PTC RESETTABLE FUSE 4V 22A | 0 |
|
$3.8248 / $4.2073 | RFQ |