Part Details for ITV5432L0630WR by Littelfuse Inc
Overview of ITV5432L0630WR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for ITV5432L0630WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5373
|
Newark | Itv 5.4*3.2Mm 6V 30A/ Tr |Littelfuse ITV5432L0630WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.5300 | Buy Now |
DISTI #
18-ITV5432L0630WRTR-ND
|
DigiKey | ITV 5.4*3.2MM 6V 30A Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0297 | Buy Now |
DISTI #
576-ITV5432L0630WR
|
Mouser Electronics | Battery Management ITV SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | ITV5432 Series 62 VDC 30 A Three Terminal Surface Mount Battery Protector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
DISTI #
ITV5432L0630WR
|
TTI | Battery Management ITV SMD RESETTABLE FUSE Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.0000 | Buy Now |
|
Ozdisan Elektronik | PTC RESETTABLE FUSE 6V 30A | 0 |
|
$4.0552 / $4.4607 | RFQ |
Part Details for ITV5432L0630WR
ITV5432L0630WR CAD Models
ITV5432L0630WR Part Data Attributes
|
ITV5432L0630WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ITV5432L0630WR
Littelfuse Inc
Electric Fuse, 30A, 62VDC, 80A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 80 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 62 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |