Part Details for IUG1-1-51-10.0-Q-01 by Sensata Technologies
Overview of IUG1-1-51-10.0-Q-01 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIUG1-33E-16.384000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IUG1-1-51-10.0-Q-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUG115110Q1
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 1 |
|
$36.8100 | Buy Now |
DISTI #
IUG1-1-51-10.0-Q-01
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.8900 | Buy Now |