Part Details for IUG1-1-51-2.20-AQ-01 by Sensata Circuit Breakers
Overview of IUG1-1-51-2.20-AQ-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IUG1-1-51-2.20-AQ-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUG1-1-51-2.20-AQ-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1600 | Buy Now |
DISTI #
APXIUG1-1-51-2.20-AQ-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$15.4300 / $59.0600 | Buy Now |
DISTI #
000000000002737794
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$15.7900 / $46.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$15.4300 / $59.0600 | Buy Now |
Part Details for IUG1-1-51-2.20-AQ-01
IUG1-1-51-2.20-AQ-01 CAD Models
IUG1-1-51-2.20-AQ-01 Part Data Attributes:
|
IUG1-1-51-2.20-AQ-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IUG1-1-51-2.20-AQ-01
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 2.2A, 80VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 2.2 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |