Part Details for IUG1-1REC5-40233-2 by Sensata Circuit Breakers
Overview of IUG1-1REC5-40233-2 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-233LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 7P Vertical Receptacle. | |
77311-402-33LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch. | |
SiT8208AIUG1-33E-16.384000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IUG1-1REC5-40233-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUG1-1REC5-40233-2-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$49.5900 | Buy Now |
DISTI #
APXIUG1-1REC5-40233-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
50 In Stock |
|
$35.7000 / $58.3400 | Buy Now |
DISTI #
000000000005537344
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.1900 / $56.5600 | Buy Now |
|
Master Electronics | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
50 In Stock |
|
$35.7000 / $58.3400 | Buy Now |