Part Details for IUG1-4-49-5.00-10 by Airpax
Overview of IUG1-4-49-5.00-10 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG1-4-49-5.00-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510801
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole, 400Hz 150% Instant Trip5A, IUG Series | Sensata - Airpax IUG1-4-49-5.00-10 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3300 | RFQ |