Part Details for IUG2-1REG4-34044-2 by Sensata Circuit Breakers
Overview of IUG2-1REG4-34044-2 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34044B-000NLG# | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four / Eight Channels | |
8A34044-EVK | Renesas Electronics Corporation | Evaluation Kit for 8A34044 ClockMatrix | |
8A34044C-000NLG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four / Eight Channels |
Price & Stock for IUG2-1REG4-34044-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUG2-1REG4-34044-2-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$45.3700 / $101.4400 | Buy Now |
DISTI #
IUG2-1REG4-34044-2-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIUG2-1REG4-34044-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
30 In Stock |
|
$28.4800 / $97.2900 | Buy Now |
DISTI #
000000000001639504
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$31.6900 / $94.8300 | Buy Now |
DISTI #
C1S119700147820
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 25 |
|
$48.6000 / $116.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 In Stock |
|
$28.4800 / $97.2900 | Buy Now |