Part Details for IUG21-40317-1 by Sensata Circuit Breakers
Overview of IUG21-40317-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG21-40317-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUG21-40317-1-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.4633 | Buy Now |
DISTI #
APXIUG21-40317-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$67.5900 / $143.7300 | Buy Now |
DISTI #
000000000005658673
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$49.3600 / $198.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$67.5900 / $143.7300 | Buy Now |