There are no models available for this part yet.
Overview of IUG66-1REC4-64F-10.0-AQ-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IUG66-1REC4-64F-10.0-AQ-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-IUG66-1REC4-64F-10.0-AQ-01-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.1733 | Buy Now | |
DISTI #
73510980
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Short Delay, 10A, IUG Series | Sensata - Airpax IUG66-1REC4-64F-10.0-AQ-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$150.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5000 / $138.2600 | Buy Now | ||
DISTI #
000000000006090811
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$43.3900 / $173.9700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$49.5000 / $138.2600 | Buy Now |
CAD Models for IUG66-1REC4-64F-10.0-AQ-01 by Sensata Circuit Breakers
Part Data Attributes for IUG66-1REC4-64F-10.0-AQ-01 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|