IUG666-1-41-4.00-01
Description: Magnetic Circuit Breaker, 3 Pole(s), 4A, 250VAC, Panel Mount,

Overview of IUG666-1-41-4.00-01 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for IUG666-1-41-4.00-01 by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 73511006
RS Cir Brkr Hyd Mag, Screw, 3 Pole, 400Hz Short Delay, 4A, IUG Series | Sensata - Airpax IUG666-1-41-4.00-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 3 $245.9400
$245.9400 RFQ
DISTI # APXIUG666-1-41-4.00-01
Heilind Electronics CIR BRKR HYD MAG CIRCUIT BREAKER Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $215.7000
  • 3 $212.4700
  • 6 $156.5600
  • 12 $149.3200
  • 27 $101.1700
$101.1700 / $215.7000 Buy Now
DISTI # 000000000003630328
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $283.9900
  • 9 $201.2500
  • 28 $121.6600
  • 75 $107.7500
  • 167 $92.4700
  • 403 $73.3600
$73.3600 / $283.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $215.7000
  • 3 $212.4700
  • 6 $156.5600
  • 12 $149.3200
  • 27 $101.1700
$101.1700 / $215.7000 Buy Now

CAD Models for IUG666-1-41-4.00-01 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IUG666-1-41-4.00-01 by Sensata Circuit Breakers

IUG666-1-41-4.00-01
Sensata Circuit Breakers
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
Actuator Type
TOGGLE HANDLE
Body Breadth
50.8 mm
Body Height
42.85 mm
Body Length or Diameter
57.53 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1500 A
Rated Current
4 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. IUG666-1-41-4.00-01
    Sensata Circuit Breakers
    Magnetic Circuit Breaker, 3 Pole(s), 4A, 250VAC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IUG666-1-41-4.00-01 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IUG666-1-41-4.00-01 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of IUG666-1-41-4.00-01 would you like to use for your alert(s)?
  • Please alert me when IUG666-1-41-4.00-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IUG666-1-41-4.00-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IUG666-1-41-4.00-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IUG666-1-41-4.00-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IUG666-1-41-4.00-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IUG666-1-41-4.00-01 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: