Part Details for IUGF6-1REC5-30311-3 by Sensata Circuit Breakers
Overview of IUGF6-1REC5-30311-3 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions | |
10106813-031112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | |
91930-31115LF | Amphenol Communications Solutions | CONAN 1.0MM |
Price & Stock for IUGF6-1REC5-30311-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001040935
|
Sager | Circuit Breakers | 0 |
|
Buy Now |