Part Details for IUGF66-1-63-20.0-11-U by Sensata Circuit Breakers
Overview of IUGF66-1-63-20.0-11-U by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGF66-1-63-20.0-11-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGF66-1-63-20.0-11-U-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8767 | Buy Now |
DISTI #
71528953
|
RS | Circuit Breaker HydMag 2 pl 250VAC 20A | Sensata - Airpax IUGF66-1-63-20.0-11-U RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8000 | RFQ |
DISTI #
APXIUGF66-1-63-20.0-11-U
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
23 In Stock |
|
$34.5600 / $118.1600 | Buy Now |
DISTI #
000000000002738018
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$38.4400 / $154.1200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
23 In Stock |
|
$34.5600 / $118.1600 | Buy Now |