Part Details for IUGH11-1-62-.350-01 by Sensata Circuit Breakers
Overview of IUGH11-1-62-.350-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGH11-1-62-.350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUGH11-1-62-.350-01-ND
|
DigiKey | IUGH11-1-62-.350-01 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$96.2000 / $170.4100 | Buy Now |
DISTI #
APXIUGH11-1-62-.350-01
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$37.1100 / $128.9000 | Buy Now |
DISTI #
000000000000415094
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$39.0300 / $156.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$37.1100 / $128.9000 | Buy Now |