Part Details for IUGH11-1-66-10.0-91 by Sensata Circuit Breakers
Overview of IUGH11-1-66-10.0-91 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGH11-1-66-10.0-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGH11-1-66-10.0-91-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIUGH11-1-66-10.0-91
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Protector RoHS: Compliant |
6 In Stock |
|
$31.1500 / $106.4200 | Buy Now |
DISTI #
000000000005537395
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$34.5900 / $138.8100 | Buy Now |
|
Master Electronics | Magnetic Circuit Protector RoHS: Compliant |
6 In Stock |
|
$31.1500 / $106.4200 | Buy Now |