Part Details for IUGN11-1-66-5.00-C by Sensata Circuit Breakers
Overview of IUGN11-1-66-5.00-C by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN11-1-66-5.00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN11-1-66-5.00-C-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A TOGGLE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73531743
|
RS | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Motor Start, 5A, IUG Series | Sensata - Airpax IUGN11-1-66-5.00-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$158.0000 | RFQ |
DISTI #
APXIUGN11-1-66-5.00-C
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9200 / $145.0100 | Buy Now |
DISTI #
000000000005537427
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$45.5200 / $182.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.9200 / $145.0100 | Buy Now |