There are no models available for this part yet.
Overview of IUGN11-35721-15 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGN11-35721-15 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IUGN11-35721-15-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$129.0800 | Buy Now | |
DISTI #
APXIUGN11-35721-15
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant |
25 In Stock |
|
$68.2500 / $145.3000 | Buy Now | ||
DISTI #
000000000002152469
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$49.1900 / $197.1400 | Buy Now | |
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant |
25 In Stock |
|
$68.2500 / $145.3000 | Buy Now |