Part Details for IUGN2-39166-1 by Sensata Technologies
Overview of IUGN2-39166-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68739-166HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 66 Positions, 2.54 mm (0.100in)Pitch. | |
51939-166LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 2P Right Angle Header, Solder To Board | |
93939-166HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for IUGN2-39166-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGN2391661
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 3 |
|
$99.3500 | Buy Now |
DISTI #
51496692
|
Verical | IUGN2-39166-1 Min Qty: 3 Package Multiple: 3 Date Code: 1948 | Americas - 9 |
|
$65.0780 / $157.4690 | Buy Now |