Part Details for IUGN2-39166-3 by Sensata Circuit Breakers
Overview of IUGN2-39166-3 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN2-39166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN2-39166-3-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.3133 | Buy Now |
DISTI #
APXIUGN2-39166-3
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$70.8800 / $108.0400 | Buy Now |
DISTI #
000000000003811880
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$39.4600 / $157.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$70.8800 / $108.0400 | Buy Now |