Part Details for IUGN6-1-52-30.0 by Sensata Circuit Breakers
Overview of IUGN6-1-52-30.0 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-52-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN6-1-52-30.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2233 | Buy Now |
DISTI #
73531831
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole. DC Long Delay, 30A, IUG Series | Sensata - Airpax IUGN6-1-52-30.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$92.6100 | RFQ |
DISTI #
APXIUGN6-1-52-30.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A RoHS: Compliant |
30 In Stock |
|
$24.3200 / $81.9900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
000000000000415130
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.7000 / $79.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A RoHS: Compliant |
30 In Stock |
|
$24.3200 / $81.9900 | Buy Now |