Part Details for IUGN6-1-59-20.0 by Sensata Circuit Breakers
Overview of IUGN6-1-59-20.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-59-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUGN6-1-59-20.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$59.1600 / $85.4900 | Buy Now |
DISTI #
723-1360-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2233 | Buy Now |
DISTI #
APXIUGN6-1-59-20.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
13 In Stock |
|
$50.5200 / $79.2200 | Buy Now |
DISTI #
000000000005537432
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$25.7000 / $79.9400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant |
13 In Stock |
|
$50.5200 / $79.2200 | Buy Now |