There are no models available for this part yet.
Overview of IUGN6-1-66-7.00 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGN6-1-66-7.00 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73531883
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole. 50/60Hz Motor Start, 7A, IUG Series | Sensata - Airpax IUGN6-1-66-7.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.6100 | RFQ | |
DISTI #
APXIUGN6-1-66-7.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2600 / $86.3200 | Buy Now | ||
DISTI #
000000000003630353
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.7000 / $79.9400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.2600 / $86.3200 | Buy Now |