There are no models available for this part yet.
Overview of IUGN6-1-72-2.50 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGN6-1-72-2.50 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IUGN6-1-72-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 2.5A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$74.5800 | Buy Now | |
DISTI #
73531899
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole. DC/60Hz Long Delay, 2.5A, IUG Series | Sensata - Airpax IUGN6-1-72-2.50 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6200 | RFQ | |
DISTI #
APXIUGN6-1-72-2.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 2.50 Amps RoHS: Compliant |
28 In Stock |
|
$25.9000 / $88.8600 | Buy Now | ||
DISTI #
000000000001193884
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$27.4200 / $85.1000 | Buy Now | |
Master Electronics | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 2.50 Amps RoHS: Compliant |
28 In Stock |
|
$25.9000 / $88.8600 | Buy Now |