Part Details for IUGN6-1-72-3.00 by Sensata Circuit Breakers
Overview of IUGN6-1-72-3.00 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-72-3.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN6-1-72-3.00-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 3A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIUGN6-1-72-3.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 3.00 Amps RoHS: Compliant | 0 |
|
$25.2600 / $86.3200 | Buy Now |
DISTI #
000000000003425526
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$25.7000 / $79.9400 | Buy Now |
|
Master Electronics | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 3.00 Amps RoHS: Compliant | 0 |
|
$25.2600 / $86.3200 | Buy Now |