Part Details for IUGN6-1-72-40.0 by Sensata Circuit Breakers
Overview of IUGN6-1-72-40.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1-72-40.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN6-1-72-40.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$70.0200 | Buy Now |
DISTI #
71529479
|
RS | Circuit Breaker Hyd Mag 1 pl 80VDC/250VAC 40A panel seal | Sensata - Airpax IUGN6-1-72-40.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8100 / $98.5200 | RFQ |
DISTI #
APXIUGN6-1-72-40.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 40.0 Amps RoHS: Compliant |
22 In Stock |
|
$49.2600 / $82.3800 | Buy Now |
DISTI #
000000000001193888
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$25.7000 / $79.9400 | Buy Now |
|
Master Electronics | Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 40.0 Amps RoHS: Compliant |
22 In Stock |
|
$49.2600 / $82.3800 | Buy Now |