There are no models available for this part yet.
Overview of IUGN6-1REC4-31854-15 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-185-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 42 Positions |
Price & Stock for IUGN6-1REC4-31854-15 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXIUGN6-1REC4-31854-15
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Mag-hydr Lever RoHS: Compliant | 0 |
|
$26.8300 / $93.1600 | Buy Now | ||
DISTI #
000000000005537439
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$27.7600 / $86.2200 | Buy Now | |
Master Electronics | Circuit Breaker Mag-hydr Lever RoHS: Compliant | 0 |
|
$26.8300 / $93.1600 | Buy Now |