Part Details for IUGN6-1REC4-52-15.0-A by Sensata Circuit Breakers
Overview of IUGN6-1REC4-52-15.0-A by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IUGN6-1REC4-52-15.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN6-1REC4-52-15.0-A-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$77.6000 | Buy Now |
DISTI #
APXIUGN6-1REC4-52-15.0-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$28.1500 / $97.5700 | Buy Now |
DISTI #
000000000004966005
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 2 |
|
$28.5300 / $88.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$28.1500 / $97.5700 | Buy Now |
Part Details for IUGN6-1REC4-52-15.0-A
IUGN6-1REC4-52-15.0-A CAD Models
IUGN6-1REC4-52-15.0-A Part Data Attributes
|
IUGN6-1REC4-52-15.0-A
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IUGN6-1REC4-52-15.0-A
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Additional Feature | ENVIRONMENTAL CHARACTERISTICS: ENVIRONMENT RESISTANT, SEALED | |
Blow Characteristic | LONG | |
Body Breadth | 19.08 mm | |
Body Height | 52.71 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |