Part Details for IUGN66-1-41-15.0 by Sensata Circuit Breakers
Overview of IUGN66-1-41-15.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-41-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN66-1-41-15.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.3767 | Buy Now |
DISTI #
APXIUGN66-1-41-15.0
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1200 / $162.3700 | Buy Now |
DISTI #
000000000000947409
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,30A Min Qty: 1 | 16 |
|
$53.3000 / $213.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.1200 / $162.3700 | Buy Now |