Part Details for IUGN66-1-53-10.0-A by Sensata Circuit Breakers
Overview of IUGN66-1-53-10.0-A by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-53-10.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN66-1-53-10.0-A-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIUGN66-1-53-10.0-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$110.0400 / $142.8200 | Buy Now |
DISTI #
000000000005658809
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$47.8300 / $191.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$110.0400 / $142.8200 | Buy Now |