Part Details for IUGN66-1REC4-52-20.0 by Sensata Circuit Breakers
Overview of IUGN66-1REC4-52-20.0 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1REC4-52-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGN66-1REC4-52-20.0-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$133.1900 | Buy Now |
DISTI #
APXIUGN66-1REC4-52-20.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$78.2951 / $180.5933 | Buy Now |
|
Onlinecomponents.com | Cir Brkr Hyd Mag, Screw, 2 Pole, DC Long Delay, 20A, IUG Series | Sensata - Airpax IUGN66-1REC4-52-20.0 RoHS: Compliant |
20 In Stock |
|
$70.4700 / $149.9300 | Buy Now |
DISTI #
000000000005658816
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 2 |
|
$50.7300 / $203.4100 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag, Screw, 2 Pole, DC Long Delay, 20A, IUG Series | Sensata - Airpax IUGN66-1REC4-52-20.0 RoHS: Compliant |
20 In Stock |
|
$70.4700 / $149.9300 | Buy Now |