Part Details for IUGN66-1REC4-63F-25.0 by Sensata Circuit Breakers
Overview of IUGN66-1REC4-63F-25.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1REC4-63F-25.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IUGN66-1REC4-63F-25.0-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.1200 | Buy Now |
DISTI #
73532101
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Motor Start, 25A, IUG Series | Sensata - Airpax IUGN66-1REC4-63F-25.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4600 | RFQ |
DISTI #
APXIUGN66-1REC4-63F-25.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - One Toggle Handle Per Unit - Sealed Toggle w/Bushing Mounting - Two Pole - Aux Switch - 50/60Hz Motor Start - 25A - Screw Terminals. RoHS: Compliant |
19 In Stock |
|
$74.3000 / $157.9700 | Buy Now |
DISTI #
000000000006090871
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$54.3200 / $217.6300 | Buy Now |
|
Master Electronics | Circuit Breaker - One Toggle Handle Per Unit - Sealed Toggle w/Bushing Mounting - Two Pole - Aux Switch - 50/60Hz Motor Start - 25A - Screw Terminals. RoHS: Compliant |
19 In Stock |
|
$74.3000 / $157.9700 | Buy Now |