There are no models available for this part yet.
Overview of IUGN666-1-41-10.0 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IUGN666-1-41-10.0 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-IUGN66614110
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$206.0300 | Order Now | |
DISTI #
53291525
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC Medical Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$169.9400 / $245.6000 | Buy Now | |
DISTI #
IUGN66614110.0-0
|
TME | IUGN666-1-41-10.0 Min Qty: 1 | 6 |
|
$178.9962 / $287.4233 | Buy Now |