Part Details for IUGNF66-1-51-10.0 by Sensata Technologies
Overview of IUGNF66-1-51-10.0 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGNF66-1-51-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGNF6615110
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$120.7900 | Order Now |
DISTI #
71197133
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 13 |
|
$152.1440 / $176.1036 | Buy Now |