Part Details for IUGNF66-1-72-15.0 by Sensata Circuit Breakers
Overview of IUGNF66-1-72-15.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGNF66-1-72-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUGNF66-1-72-15.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.5867 | Buy Now |
DISTI #
73532244
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, DC/60Hz Long Delay, 15A, IUG Series | Sensata - Airpax IUGNF66-1-72-15.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$166.1200 | RFQ |
DISTI #
APXIUGNF66-1-72-15.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$73.8525 / $170.3221 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant | 0 |
|
$68.3200 / $145.7100 | Buy Now |
DISTI #
000000000003425566
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 1 |
|
$47.8300 / $191.8500 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker Provides Low-Cost Power Switching RoHS: Compliant | 0 |
|
$68.3200 / $145.7100 | Buy Now |