Part Details for IUGNF66-1-72-4.00 by Sensata Circuit Breakers
Overview of IUGNF66-1-72-4.00 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGNF66-1-72-4.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73532252
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, DC/60Hz Long Delay, 4A, IUG Series | Sensata - Airpax IUGNF66-1-72-4.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$166.1200 | RFQ |
DISTI #
APXIUGNF66-1-72-4.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3200 / $145.7100 | Buy Now |
DISTI #
000000000003811919
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$47.8300 / $191.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.3200 / $145.7100 | Buy Now |