Part Details for IUGNF66-35409-30 by Sensata Circuit Breakers
Overview of IUGNF66-35409-30 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGNF66-35409-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IUGNF66-35409-30-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$108.7700 / $157.3100 | Buy Now |
DISTI #
IUGNF66-35409-30-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.6967 | Buy Now |
DISTI #
APXIUGNF66-35409-30
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC Medical RoHS: Compliant |
7 Partner Stock |
|
$130.9900 / $149.3000 | Buy Now |
DISTI #
000000000002738241
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$49.1100 / $196.7900 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC Medical RoHS: Compliant |
7 Partner Stock |
|
$130.9900 / $149.3000 | Buy Now |