Part Details for IUL1-32080-25 by Sensata Circuit Breakers
Overview of IUL1-32080-25 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-806320800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch | |
59112-S32-08-051LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions. | |
5962R1320801VXC | Texas Instruments | 14-Bit, 400-MSPS Analog-to-Digital Converter (ADC) 84-CFP -55 to 125 |
Price & Stock for IUL1-32080-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001040972
|
Sager | Circuit Breakers | 0 |
|
Buy Now |