Part Details for IUL11-1-61-60.0-B-01 by Sensata Technologies
Overview of IUL11-1-61-60.0-B-01 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUL11-1-61-60.0-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUL1116160B1
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$169.7800 | Order Now |
DISTI #
60976931
|
Verical | Circuit Breaker Magnetic 2Pole 60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 4 |
|
$119.8990 / $254.7740 | Buy Now |